011024CD018

Essentra
144-011024CD018
011024CD018

Mfr.:

Description:
Screws & Fasteners Binder Combination Screw, #10-24 Thread, 3/16 Lg
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
1,03 kr. 1,03 kr.
0,768 kr. 7,68 kr.
0,574 kr. 57,40 kr.
0,485 kr. 242,50 kr.
0,448 kr. 448,00 kr.
0,433 kr. 866,00 kr.
0,403 kr. 4.030,00 kr.
0,388 kr. 9.700,00 kr.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Machine Screw
10-24
4.8 mm
Nylon
Binder
Brand: Essentra
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 3 mm
Product Type: Screws & Fasteners
Series: 01CD
Factory Pack Quantity: 1000
Subcategory: Hardware
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
3926909790
USHTS:
3926909989
ECCN:
EAR99

01CD Combo Binder Head Screws

Essentra Components 01CD Combo Binder Head Screws feature lightweight screws constructed of UL 94V-2 nylon 6/6 for improved vibration and corrosion resistance. The combination screws may have a larger head height than standard binder head styles, but the flat-top surface distributes pressure evenly across the part's surface. The 01CD series is available in black or natural colors and offers 2.4mm to 63.5mm screw length options with various thread sizes. Essentra Components 01CD Combo Binder Head Screws are ideal for electrical equipment, automotive repair, and machinery construction.

FEATURED PRODUCTS
ESSENTRA