FTL31-AA4M2AAVCJ

Endress+Hauser
67-FTL31-AA4M2AAVCJ
FTL31-AA4M2AAVCJ

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch 10-30VDC; 3-wire PNP Thread ASME MNPT1, 316L Plug M12, IP65/67 NEMA Type 4X Encl.

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.484,54 kr. 1.484,54 kr.

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
Threaded Connection - NPT
PNP
10 VDC
30 VDC
Stainless Steel
IP65, IP67
FTL31
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: FTL31-1AV0/0
Unit Weight: 167,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER