DTT31-A1C111AB2AAB

Endress+Hauser
67-DTT31-A1C11AB2AAB
DTT31-A1C111AB2AAB

Mfr.:

Description:
Flow Sensors – Industrial Flow switch 18-30VDC; switch PNP + 4-20mA 30 mm; 6mm Flowphant

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.766,55 kr. 3.766,55 kr.

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Flow Sensors – Industrial
RoHS:  
Flow Switch
18 VDC
30 VDC
DTT31
Brand: Endress+Hauser
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896040

FEATURED PRODUCTS
ENDRESS+HAUSER