DTT31-A1B111AE2AAB

Endress+Hauser
67-DTT31-A1B11AE2AAB
DTT31-A1B111AE2AAB

Mfr.:

Description:
Flow Sensors – Industrial Flow switch 18-30VDC; 2x switch PNP 30 mm; 6mm Plug M12

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.408,54 kr. 2.408,54 kr.

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Flow Sensors – Industrial
RoHS:  
Flow Switch
Thermal Flow Sensor
Liquid
3 m/s
0.03 m/s
18 VDC
30 VDC
AISI 316L
IP66
DTT31
Brand: Endress+Hauser
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896040

FEATURED PRODUCTS
ENDRESS+HAUSER