SMART1500LCDXNC

Eaton
545-SMART1500LCDXNC
SMART1500LCDXNC

Mfr.:

Description:
UPS - Uninterruptible Power Supplies SMART1500LCDXNC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.651,63 kr. 6.651,63 kr.
6.649,62 kr. 33.248,10 kr.
5.252,36 kr. 52.523,60 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
1.05 kW
120 VAC
2 min
Rack
120 VAC
438 mm
279 mm
87 mm
SmartPro
Brand: Eaton
Cooling Method: Fan
Efficiency: 95 %
Input Voltage, Nominal: 120 VAC
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 10 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Line-Interactive UPS
Weight Kg: 12.02 kg
Unit Weight: 12,020 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504408500

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

SmartPro Line-Interactive Cloud-Connected UPS

Tripp Lite SmartPro Line-Interactive Cloud-Connected Uninterruptible Power Supplies (UPS) are backup battery devices for network servers and workstations. These Tripp-Lite UPS devices offer 24/7 remote monitoring through a cloud-based dashboard. The series features 750VA to 1440VA/475W to 1050W output capacity and 120VAC input voltage. These SmartPro cloud-connected devices allow time to back up critical files during a blackout. NEMA 5-15R outlets and controllable load banks protect connected components, while automatic voltage regulation (AVR) corrects low- and high-voltage conditions.

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.