MFBM1V1005-050-R

Eaton Electronics
704-MFBM1V1005-050-R
MFBM1V1005-050-R

Mfr.:

Description:
Ferrite Beads Multi H Cur, Impedance 5 1.8A SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 kr. 1,22 kr.
0,164 kr. 1,64 kr.
0,134 kr. 3,35 kr.
0,112 kr. 11,20 kr.
0,082 kr. 20,50 kr.
0,067 kr. 33,50 kr.
0,06 kr. 300,00 kr.
Full Reel (Order in multiples of 10000)
0,037 kr. 370,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Ferrite Beads
RoHS:  
MFBM1V
Ferrite Beads
SMD/SMT
0402 (1005 metric)
5 Ohms
1.8 A
0 Ohms to 15 Ohms
50 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Channels: 1 Channel
Number of Elements: 2 Element
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Chip Ferrite Bead
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
USHTS:
8548000000
ECCN:
EAR99

MFB Multilayer Ferrite Beads

Eaton Electronics MFB Multilayer Ferrite Beads deliver high-impedance performance across a variety of high-frequency applications. These ferrite beads are available in a range of industry-standard sizes and are designed to minimize high-frequency electrical noise in EMI-sensitive applications. The series includes two versions: MFBW, with higher impedance values, and MFBM, ideal for higher current RF/wireless applications. The modules comprise a rugged multilayer construction with proprietary noise suppression. The MFB Multilayer Ferrite Beads use eco-friendly materials and meet RoHS compliance.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.