BK1-S520-16-R

Eaton Electronics
504-BK1-S520-16-R
BK1-S520-16-R

Mfr.:

Description:
Cartridge Fuses S520 420Vac, 16A, BK1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
18,50 kr. 18.500,00 kr.
18,13 kr. 54.390,00 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S520
Ceramic Fuses
16 A
Fast Blow
5 mm x 20 mm
420 VAC
1.5 kA
Board Mount
Axial
- 55 C
+ 125 C
Bulk
6.1 mOhms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Tube Fuse
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99

S520 Fast-Acting Ceramic Tube Fuses

Eaton Electronics S520 Fast-Acting Ceramic Tube Fuses provide reliable overcurrent protection up to 20A and 420VAC for high power and higher voltage applications, respectively. Typical applications include data centers, telecom systems, and intelligent commercial buildings. The S520 fuses are available in a compact small-footprint 5mm x 20mm cartridge or axial leaded packages, providing excellent board savings. These fuses can withstand operating temperatures ranging from -55°C to +125°C, making them suitable for use in various environments. All products are lead-free, halogen-free, and RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.