BK/HBH-I-R

Eaton Electronics
504-BK/HBH-I-R
BK/HBH-I-R

Mfr.:

Description:
Fuse Holder HORIZONTAL PCB MNT 1/4" FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.207

Stock:
5.207 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
55,95 kr. 55,95 kr.
55,35 kr. 2.767,50 kr.
54,76 kr. 5.476,00 kr.
54,16 kr. 16.248,00 kr.
53,49 kr. 26.745,00 kr.
52,97 kr. 52.970,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
129,36 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
HB PCB
Fuse Holders
1/4 in x 1 1/4 in
Interchangeable
PCB Mount
1 Pole
16 A
250 V
Screwdriver Release
Through Hole, Horizontal
- 40 C
+ 85 C
Bulk
Brand: Eaton Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-HBH-I-R
Unit Weight: 8,618 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.