BK/1A1907-02-R

Eaton Electronics
504-BK/1A1907-02-R
BK/1A1907-02-R

Mfr.:

Description:
Fuse Clips TRON FUSE CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,66 kr. 3,66 kr.
2,76 kr. 27,60 kr.
2,29 kr. 114,50 kr.
2,11 kr. 211,00 kr.
1,90 kr. 475,00 kr.
1,85 kr. 925,00 kr.
1,57 kr. 1.570,00 kr.
1,56 kr. 3.120,00 kr.
1,54 kr. 7.700,00 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Clips
RoHS:  
1A1907
With End Stop
6.35 mm (1/4 in)
Through Hole
Bright Dip
Bulk
Body Material: Cartridge Brass
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Termination Style: Pin
Part # Aliases: BK-1A1907-02-R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.