SL7-FL230-R

Eaton Electrical
504-SL7-FL230-R
SL7-FL230-R

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED STROBE, RED, 230V, 70MM

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.777,79 kr. 1.777,79 kr.
1.692,08 kr. 16.920,80 kr.
1.630,68 kr. 40.767,00 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Light Module
Red
230 VAC, 240 VAC
70 mm
Strobe
Black
Polycarbonate (PC)
IP66
SL7
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 61 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99