M22M-DL-R-GB0

Eaton Electrical
504-M22M-DL-R-GB0
M22M-DL-R-GB0

Mfr.:

Description:
Pushbutton Switches ILLUM PB OPERATOR, METAL-BZL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
163,97 kr. 163,97 kr.
142,04 kr. 1.420,40 kr.
135,70 kr. 3.392,50 kr.
128,54 kr. 6.427,00 kr.
123,69 kr. 12.369,00 kr.
115,70 kr. 28.925,00 kr.
109,89 kr. 54.945,00 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
M22
Pushbutton Operators
Illuminated
Panel Mount
LED
Red
Flush
IP67, IP69K
Screw
Red
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090