M22-D-R-K01

Eaton Electrical
504-M22-D-R-K01
M22-D-R-K01

Mfr.:

Description:
Pushbutton Switches NON-ILL MOM PB SIL-BZL FLSH RED 1NC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
227,38 kr. 227,38 kr.
198,29 kr. 1.982,90 kr.
189,04 kr. 4.726,00 kr.
176,88 kr. 8.844,00 kr.
169,49 kr. 16.949,00 kr.
159,35 kr. 39.837,50 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches
M22
Pushbutton Switches
Non-Illuminated
SPST-NC
Panel Mount
OFF - (ON)
Flush
IP67, IP69K
Screw
Red
Actuator Style: Button
Brand: Eaton Electrical
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 29.7 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 22,680 g
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
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.