E22LED024ODF

Eaton Electrical
504-E22LED024ODF
E22LED024ODF

Mfr.:

Description:
Based LED Lamps FLASHING LED 24VDC - ORANGE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
366,73 kr. 366,73 kr.
326,67 kr. 3.266,70 kr.
300,86 kr. 30.086,00 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Based LED Lamps
Brand: Eaton Electrical
Illumination Colour: Orange
Lamp Base Type: Bayonet
Product: Single Color Based LEDs
Product Type: LED Replacement Lamps
Series: E22
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8539520010
ECCN:
EAR99