CI-C

Eaton Electrical
504-CI-C
CI-C

Mfr.:

Description:
Wall Mounted Panel Enclosures CONTROL SWITCH

Lifecycle:
New At Mouser
Datasheet:

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
981,29 kr. 981,29 kr.
808,81 kr. 8.088,10 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Wall Mounted Panel Enclosures
Motor Control Enclosure
128 mm
110 mm
165 mm
IP55
Brand: Eaton Electrical
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99