AN19BN0T45E020

Eaton Electrical
504-AN19BN0T45E020
AN19BN0T45E020

Mfr.:

Description:
Contactors - Solid State C440 (4-20A) SZ 0 FVNR STR 24VDC STD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.365,95 kr. 3.365,95 kr.
2.996,31 kr. 29.963,10 kr.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Solid State
Chassis Mount
24 VAC
18 A
Freedom NEMA
Brand: Eaton Electrical
Number of Poles: 3 Pole
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Full Voltage Non-Reversing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Freedom NEMA Motor Control Contactors & Starters

Eaton Electrical Freedom NEMA Motor Control Contactors and Starters feature a compact, space-saving design with high-strength, high-impact, and temperature-resistant insulating materials. Adjustable bimetallic ambient compensated overload relays with interchangeable heater packs cover applications up to 900hp and reduce the number of different contactor/overload relay combinations that have to be stocked. The Eaton Freedom series includes optional fixed heater overloads. These motor control contactors and starters are designed to meet or exceed NEMA, UL, CSA, VDE, BS, and other international standards and listings. The devices offer easy coil changes and inspectable/replaceable contacts.