12PH321-IP-GR

Eagle Plastic Devices
12PH321-IP-GR
12PH321-IP-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs WATER RESISITANT IP65 2XAA W/CVR & SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,47 kr. 34,47 kr.
29,39 kr. 293,90 kr.
25,89 kr. 647,25 kr.
22,45 kr. 2.245,00 kr.
20,74 kr. 5.185,00 kr.
18,58 kr. 9.290,00 kr.
16,49 kr. 16.490,00 kr.
15,22 kr. 38.050,00 kr.
13,80 kr. 69.000,00 kr.

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  
Battery Holders
AA
2 Battery
Wire Leads
Black
Acrylonitrile Butadiene Styrene (ABS)
Panel
IP65
Water Resistant
Brand: Eagle Plastic Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 75 mm x 35 mm x 13 mm
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 50
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES