ES9039Q2M

ESS Technology
460-ES9039Q2M
ES9039Q2M

Mfr.:

Description:
Digital to Analog Converters - DAC Sabre 32 Reference Stereo low power audiophile DAC w/DOP, TDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 816

Stock:
816 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
109,07 kr. 109,07 kr.
94,15 kr. 470,75 kr.
87,28 kr. 2.182,00 kr.
81,84 kr. 8.184,00 kr.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Digital to Analog Converters - DAC
RoHS:  
ES90
32 bit
2 Channel
I2C, SPI
3.3 V
1.2 V
- 20 C
+ 85 C
SMD/SMT
QFN-32
Bulk
Brand: ESS Technology
Moisture Sensitive: Yes
Product: D/A Coverters
Product Type: DACs - Digital to Analog Converters
Reference Type: Supply
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 126 dB
Tradename: HyperStream
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

ES9039Q2M 2-Channel Digital-to-Analog Converters

ESS Technology ES9039Q2M 2-Channel Digital-to-Analog Converters are high-performance 32-bit, 2-channel audio D/A converters. The ESS Technology ES9039Q2M can meet the demands of professional applications like mixer consoles and digital audio workstations. The converter can also pursue audiophile-grade experiences through portable devices like headphones, network streamers, and digital music players. The device features ESS-patented HyperStream® IV Dual DAC™ technology alongside the advanced SABRE HiFi® architecture.