B82724J8103N040

EPCOS / TDK
871-B82724J8103N040
B82724J8103N040

Mfr.:

Description:
Power Inductors - Leaded RING CORE CHOKE 2x0.5mH 10A +70degC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
105 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,27 kr. 28,27 kr.
23,20 kr. 232,00 kr.
21,48 kr. 537,00 kr.
20,29 kr. 1.014,50 kr.
17,75 kr. 4.260,00 kr.
17,01 kr. 8.164,80 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Ring Core Choke
Radial
Unshielded
500 uH
30 %
10 A
9 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
B82724J
Tray
Application: Power Line Choke
Brand: EPCOS / TDK
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 240
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82724J8103N40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

B82724J8 Power Line Chokes

EPCOS/TDK B82724J8 Power Line Chokes are current-compensated ring core double chokes for DC-link and power line applications. These chokes feature high resonance frequency due to a unique winding technique. The B82724J8 chokes offer significantly increased nominal inductance and current values at high-rated temperatures. These chokes are completely potted for local reduction of pollution degree and thermal stability. The B82724J8 chokes can suppress common-mode interferences and be used in switch-mode power applications, high-voltage applications, and frequency converters.