B82559A7103A016

EPCOS / TDK
871-B82559A7103A016
B82559A7103A016

Mfr.:

Description:
Power Inductors - SMD 10uH 7.9mOhms 12.2A AEC-Q200 ERU16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 240)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,46 kr. 17,46 kr.
17,38 kr. 869,00 kr.
16,49 kr. 1.649,00 kr.
Full Reel (Order in multiples of 240)
16,41 kr. 3.938,40 kr.
16,34 kr. 7.843,20 kr.
16,26 kr. 39.024,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
ERU Choke
18.7 mm x 17.3 mm x 8.35 mm
Shielded
10 uH
10 %
7.9 mOhms
12.2 A
- 40 C
+ 150 C
Standard
18.7 mm
17.3 mm
8.35 mm
Ferrite
AEC-Q200
B82559AxA016
Reel
Cut Tape
MouseReel
Application: Choke
Brand: EPCOS / TDK
Core Type: Helically Wound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 240
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82559A7103A16 B82559A7103A 16
Unit Weight: 7,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

ERU Family Chokes

EPCOS / TDK ERU Family Chokes feature an optimized design for improved saturation currents and a robust 3-pin design. The ERU Family of chokes are suitable for automotive applications as well as industrial or telecommunications applications.

ERU 16 Chokes

EPCOS / TDK ERU 16 Chokes are magnetically shielded and feature a high-temperature ferrite core and helical winding with a self-leaded construction. The series offers a 1µH to 30µH inductance range with ±10% inductance tolerance and a saturation current range of 9.2A to 37A. These small, low-profile chokes are suitable for pick-and-place processes. The ERU 16 series is AEC-Q200 qualified and RoHS compatible. Applications for EPCOS / TDK ERU 16 Chokes include DC-DC converters, voltage regulator modules (VRM), point-of-load (PoL) converters, and solar converters.