B78148S1475J000

EPCOS / TDK
871-B78148S1475J000
B78148S1475J000

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE BC 4700UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.445

Stock:
13.445 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,80 kr. 1,80 kr.
1,48 kr. 14,80 kr.
1,29 kr. 32,25 kr.
1,22 kr. 122,00 kr.
1,06 kr. 265,00 kr.
0,895 kr. 895,00 kr.
Full Reel (Order in multiples of 2000)
0,895 kr. 1.790,00 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Radial
9.2 mm x 4 mm
Unshielded
4.7 mH
5 %
55 mA
78 Ohms
- 55 C
+ 125 C
35
700 kHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78148S
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 252 kHz
Part # Aliases: B78148S1475J
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99