B72314S2351K101

EPCOS / TDK
871-B72314S2351K101
B72314S2351K101

Mfr.:

Description:
Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.547

Stock:
7.547 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,76 kr. 2,76 kr.
1,71 kr. 17,10 kr.
1,48 kr. 148,00 kr.
1,34 kr. 335,00 kr.
1,27 kr. 508,00 kr.
1,24 kr. 1.488,00 kr.
1,19 kr. 3.332,00 kr.
1,16 kr. 6.032,00 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Disc Varistor, Compact Series
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
910 V
5 kA
136 J
350 pF
- 40 C
+ 105 C
Bulk
Brand: EPCOS / TDK
Height: 17 mm
Lead Spacing: 7.5 mm
Length: 13.5 mm
Factory Pack Quantity: 400
Subcategory: Varistors
Tolerance: 10 %
Type: Leaded Varistor
Width: 6.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533404000
ECCN:
EAR99

S14, S10, & S07 SIOV Metal Oxide Leaded Varistors

EPCOS / TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are engineered for use in communication systems, household appliances, and power supply units. These high-performance varistors are also ideal for consumer and power metering applications. EPCOS / TDK S14, S10, and S07 SIOV Metal Oxide Leaded Varistors are constructed using a round leaded varistor element, UL 94V-0 flame-retardant epoxy resin coating, and tinned wire terminals. All three variants are RoHS compliant.

S14 SIOV Metal Oxide Leaded Varistors

Epcos TDK S14 SIOV Metal Oxide Leaded Varistors are high-performance varistors with a small ø14mm disk and wide 130VRMS to 625VRMS operating voltage range. These compact varistors feature a 4.5kA to 6kA peak surge current range and 260pF to 440pF capacitance range. Applications include consumer, power metering, communication systems, household appliances, and power supply units.