B32912B5103K000

EPCOS / TDK
871-B32912B5103K000
B32912B5103K000

Mfr.:

Description:
Safety Capacitors 530VAC 10nF 10% MKP X1 LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.691

Stock:
4.691 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,18 kr. 7,18 kr.
3,66 kr. 36,60 kr.
3,36 kr. 336,00 kr.
2,83 kr. 1.415,00 kr.
2,67 kr. 2.670,00 kr.
2,47 kr. 4.940,00 kr.
2,40 kr. 12.000,00 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
10 nF
X1
530 VAC
Radial
15 mm (0.591 in)
1 kVDC
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
10.5 mm
B3291*A/B5 - X1 530V
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Part # Aliases: B32912B5103K
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
ECCN:
EAR99