B32778J5367K000

EPCOS / TDK
871-B32778J5367K000
B32778J5367K000

Mfr.:

Description:
Film Capacitors 575VDC 360uF 10% DC LINK MKP LS 52.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
703,63 kr. 703,63 kr.
666,25 kr. 6.662,50 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
360 uF
575 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
130 mm (5.11 in)
DC Link Film Capacitors
10 %
4 Pin
1 mOhms
58 mm (2.283 in)
Straight
- 40 C
+ 105 C
B32778J
Bulk
Brand: EPCOS / TDK
Lead Diameter: 1.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Part # Aliases: B32778J5367K
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

High Density MKP DC Link Film Capacitors

EPCOS / TDK High Density MKP DC Link Film Capacitors are metallized polypropylene film capacitors that feature capacitance values up to 480μF and good self-healing properties. These high CV products provide high reliability, low losses with high current capability, as well as a long useful life. EPCOS / TDK High Density MKP DC Link Film Capacitors offer 2-pin or 4-pin terminals with parallel wire leads and standard 6-1mm lead lengths. These capacitors are ideal for frequency converters, industrial and high-end power supplies, and solar inverters.