B25680B0607K901

EPCOS / TDK
871-B25680B0607K901
B25680B0607K901

Mfr.:

Description:
Film Capacitors 600uF 10% 900VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 178 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
532,05 kr. 532,05 kr.
488,85 kr. 5.866,20 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
600 uF
900 VDC
Stud Threaded
32 mm (1.26 in)
161 mm (6.339 in)
General Film Capacitors
10 %
2 Pin
1.5 mOhms
- 40 C
+ 85 C
MKP DC Link - Heavy Duty
Bulk
Brand: EPCOS / TDK
Diameter: 85 mm
Life: 1000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Type: Power Electronic Capacitor
Part # Aliases: B25680B607K901
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

B2568x MKP Film Capacitors

EPCOS / TDK B2568x MKP Film Capacitors offer outstanding robustness under harsh environmental conditions. These devices are designed for voltages from 900VDC and 3000VDC and cover a capacitance range from 50µF to 4000µF. Depending on the type, these DC-link power capacitors are suitable for currents of up to 100A. Equivalent series inductance (ESL) values range from 35nH to 80nH. A polyurethane filling gives the windings high mechanical stability within the hermetically sealed can. EPCOS / TDK B2568x MKP Film Capacitors are particularly suitable for IGBT-based converters in traction applications and medium-voltage drives. The capacitors meet all requirements concerning fire protection in rail vehicles, according to EN 45545.