EPC90149

65-EPC90149
EPC90149

Mfr.:

Description:
Power Management IC Development Tools Half-Bridge Development Board, 40V/40A

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 40   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.334,44 kr. 53.377,60 kr.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Power Management IC Development Tools
RoHS:  
Brand: EPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180