690-009-621-013

EDAC
587-690-009-621-013
690-009-621-013

Mfr.:

Description:
USB Connectors 3.0 Type A 30u" AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1050   Multiples: 150
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 150)
5,08 kr. 5.334,00 kr.
4,88 kr. 11.712,00 kr.

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
USB 3.0
Solder Pin
9 Contact
1 Port
1.8 A
Reel
Brand: EDAC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Product Type: USB Connectors
Series: 690
Factory Pack Quantity: 150
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 3.0 Type A & B Receptacles

EDAC USB 3.0 Type A and B Receptacles feature SuperSpeed interface technology that achieves up to a 5Gbps data rate while remaining backward compatible with USB 2.0. The right angle, through-hole standard receptacle, features friction lock grounding fingers and metal shielding for EMI, RFI, and ESD protection. EDAC USB 3.0 Type A and B Receptacles are composed of a high-temperature material capable of withstanding the extreme conditions of the SMT process.