ECXV-L27C2N-148.500

ECS
520-ECXVL27C2N148.5
ECXV-L27C2N-148.500

Mfr.:

Description:
VCXO Oscillators 148.500MHz 2.5V 25ppm-40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
45,88 kr. 45,88 kr.
38,27 kr. 382,70 kr.
35,81 kr. 716,20 kr.
35,06 kr. 1.753,00 kr.
34,17 kr. 3.417,00 kr.
33,20 kr. 6.640,00 kr.
32,38 kr. 16.190,00 kr.
32,08 kr. 32.080,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
ECS
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
148.5 MHz
25 PPM
2.375 V
2.625 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm
1.7 mm
5 mm
ECXV-L
Tray
Brand: ECS
Current Rating: 18 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 10
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99