ECX-L37CN-125.000-TR

ECS
520-L37CN-125.000-TR
ECX-L37CN-125.000-TR

Mfr.:

Description:
Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
32,75 kr. 32,75 kr.
28,50 kr. 285,00 kr.
26,93 kr. 673,25 kr.
25,81 kr. 1.290,50 kr.
24,77 kr. 2.477,00 kr.
24,02 kr. 6.005,00 kr.
22,45 kr. 11.225,00 kr.
Full Reel (Order in multiples of 1000)
20,89 kr. 20.890,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Programmable Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
125 MHz
25 PPM
3.135 V
3.465 V
LVDS
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.7 mm
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 20 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Programmable Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECX-L35CN LVDS Oscillators

ECS ECX-L35CN LVDS Oscillators are low-jitter, low-current crystal-controlled oscillators. ECS ECX-L35CN LVDS Oscillators offer a 10MHz to 1500MHz configurable frequency range and a 3.3V typical supply voltage. ECX0L35CN comes in a 5mm x 3.25mm footprint and operates over a -40°C to +85°C extended temperature range.