ECS-196-18-9

ECS
520-ECS-1966-18-9
ECS-196-18-9

Mfr.:

Description:
Crystals 19.6608MHz 18pF ECS-3X9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,45 kr. 5,45 kr.
4,65 kr. 46,50 kr.
4,41 kr. 110,25 kr.
3,99 kr. 399,00 kr.
3,78 kr. 1.134,00 kr.
3,60 kr. 1.800,00 kr.
3,45 kr. 3.450,00 kr.
3,22 kr. 8.050,00 kr.
3,07 kr. 15.350,00 kr.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS: N
19.6608 MHz
18 pF
50 PPM
50 PPM
Cylinder
- 10 C
+ 60 C
Radial
50 Ohms
100 uW
10.5 mm
3.2 mm
ECS-3X9X
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99