EGJ1210AAG2R

E-Switch
612-EGJ1210AAG2R
EGJ1210AAG2R

Mfr.:

Description:
Slide Switches SLIDE,300mA / 500mA,24VDC / 12VDC,SPDT,On-On,Surface Mount, Right Angle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.367

Stock:
1.367 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,99 kr. 14,99 kr.
13,73 kr. 137,30 kr.
12,61 kr. 315,25 kr.
11,34 kr. 1.134,00 kr.
10,74 kr. 2.685,00 kr.
10,29 kr. 5.145,00 kr.
9,85 kr. 9.850,00 kr.
9,25 kr. 13.875,00 kr.
8,88 kr. 39.960,00 kr.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
RoHS:  
SPDT
300 mA
24 VDC
Gull Wing Lead
PCB Mount
EGJ1210
Bulk
Actuator Length: 10 mm
Brand: E-Switch
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Travel: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99

EGJ1210 Slide Switches

E-Switch EGJ1210 Slide Switches feature an SPDT contact arrangement that requires 250 grams of force to actuate. These switches offer a contact rating of 300mA at 24VDC, 1.6mm of travel, 10,000 cycles of mechanical life, and 30mΩ maximum contact resistance. The EGJ1210 slide switches have a dielectric strength of 500VAC for 1 minute and operate within the -40°C to 85°C temperature range. Typical applications include telecommunication, computer peripherals, audio/visual, medical equipment, consumer electronics, and instrumentation.