100AWSP1T1B1M6QEH

E-Switch
612-100AWSP1T1B1M6QE
100AWSP1T1B1M6QEH

Mfr.:

Description:
Toggle Switches 5A 120VAC/28VDC On-None-On PC Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,57 kr. 23,57 kr.
21,04 kr. 210,40 kr.
19,99 kr. 499,75 kr.
19,02 kr. 951,00 kr.
18,13 kr. 1.813,00 kr.
17,31 kr. 4.327,50 kr.
15,82 kr. 7.910,00 kr.
15,07 kr. 15.070,00 kr.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Toggle Switches
Non-Illuminated
100A
Brand: E-Switch
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 5,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99