MPTLP6-Q-T/R

Diptronics
113-MPTLP6QTR
MPTLP6-Q-T/R

Mfr.:

Description:
Tactile Switches Vertical Push Type 2.9*3.9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
SMD/SMT
- 20 C
+ 70 C
MPT
Reel
Cut Tape
Actuator: Round
Brand: Diptronics
Contact Form: SPST
Current Rating: 50 mA
Ground Terminal: No
Illuminated: Non-Illuminated
Mounting Direction: Straight
Operating Force: 160 gf
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Switch Function: ON - OFF
Termination Style: Solder Pad
Travel: 0.13 mm
Voltage Rating DC: 12 VDC
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
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPT Series Tactile Switches

Diptronics MPT Series Tactile Switches are 2.9mm x 3.9mm compact size switches that offer 50mA and 12VDC contact ratings. These switches are available as miniature side push and vertical push variants. The MPT switches operate at -20°C to 70°C temperature range and are stored at -30°C to 80°C temperature range. These tactile switches feature 100VAC per minute dielectric strength and offer 100mΩ maximum contact resistance. The MPT switches are halogen-free and RoHS compliant. These switches are ideal for automotive, portable electronic devices, and control panels.
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
5,26 kr. 5,26 kr.
4,36 kr. 218,00 kr.
3,96 kr. 396,00 kr.
3,60 kr. 1.800,00 kr.
3,37 kr. 3.370,00 kr.
Full Reel (Order in multiples of 2000)
2,86 kr. 5.720,00 kr.
2,63 kr. 10.520,00 kr.
2,51 kr. 25.100,00 kr.
2,36 kr. 56.640,00 kr.