ZPD2B7

Diotec Semiconductor
637-ZPD2B7
ZPD2B7

Mfr.:

Description:
Zener Diodes Zener, DO-35, 2.7V, 0.5W, 2%
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
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,768 kr. 0,77 kr.
0,477 kr. 4,77 kr.
0,313 kr. 31,30 kr.
0,224 kr. 112,00 kr.
0,172 kr. 172,00 kr.
Full Ammo Pack (Order in multiples of 5000)
0,142 kr. 710,00 kr.
0,112 kr. 1.120,00 kr.
0,104 kr. 2.600,00 kr.
0,097 kr. 4.850,00 kr.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
2.7 V
Through Hole
DO-35
500 mW
2 %
75 Ohms
- 50 C
+ 175 C
Single
5 mA
Ammo Pack
ZPxx
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 1.9 mm
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: ZPD2B7
Zener Current: 160 mA
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

ZPx Zener Diodes

Diotec Semiconductor ZPx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and high power dissipation. These ZPx diodes are compliant with RoHS, REACH, and conflict minerals. The standard Zener voltage tolerance is graded to the international E 24 (∼ ±5%) standard. Typical applications include voltage stabilization and regulators and commercial grade.