MMBT3904-AQ

Diotec Semiconductor
637-MMBT3904-AQ
MMBT3904-AQ

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.243

Stock:
7.243 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,709 kr. 0,71 kr.
0,515 kr. 5,15 kr.
0,433 kr. 43,30 kr.
0,343 kr. 171,50 kr.
0,298 kr. 298,00 kr.
Full Reel (Order in multiples of 3000)
0,224 kr. 672,00 kr.
0,149 kr. 1.341,00 kr.
0,142 kr. 3.408,00 kr.
0,119 kr. 5.355,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
SMD/SMT
SOT-23
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
350 mW
300 MHz
- 55 C
+ 150 C
AEC-Q101
MMBT-BJT
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBT3904-AQ
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99