BZX84B6V2-AQ

Diotec Semiconductor
637-BZX84B6V2-AQ
BZX84B6V2-AQ

Mfr.:

Description:
Zener Diodes SOT-23, 6.2V, 0.3W, +/-2%, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.800

Stock:
8.800 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,28 kr. 1,28 kr.
0,798 kr. 7,98 kr.
0,492 kr. 49,20 kr.
0,358 kr. 179,00 kr.
0,313 kr. 313,00 kr.
Full Reel (Order in multiples of 3000)
0,254 kr. 762,00 kr.
0,216 kr. 1.944,00 kr.
0,194 kr. 4.656,00 kr.
0,187 kr. 8.415,00 kr.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
6.32 V
SMD/SMT
SOT-23-3
300 mW
2 %
10 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
Brand: Diotec Semiconductor
Ir - Reverse Current: 3 uA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 47 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

BZX84B6V2-AQ SMD Planar Zener Diode

Diotec Semiconductor BZX84B6V2-AQ SMD Planar Zener Diode features low leakage current and ±2% tolerance for stable voltage regulation. This Zener diode provides a 6.08V to 6.32V Zener voltage range at 5mA and supports AEC-Q101 qualification. The BZX84B6V2-AQ SMD planar Zener diode uses a compact SOT-23 design and offers sharp Zener voltage breakdown with a power dissipation of 300mW. This Surface Mount Device (SMD) Zener diode is compliant with Conflict Minerals, RoHS (without exemptions), and REACH standards. Typical applications include voltage stabilization and regulators.