BZT52C5V6-AQ

Diotec Semiconductor
637-BZT52C5V6-AQ
BZT52C5V6-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-123F, 5.6V, 0.5W, 5%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,962 kr. 0,96 kr.
0,709 kr. 7,09 kr.
0,589 kr. 58,90 kr.
0,47 kr. 235,00 kr.
0,41 kr. 410,00 kr.
Full Reel (Order in multiples of 3000)
0,306 kr. 918,00 kr.
0,201 kr. 1.809,00 kr.
0,194 kr. 4.656,00 kr.
0,164 kr. 7.380,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
5.6 V
SMD/SMT
SOD-123F
500 mW
5 %
1 uA
80 Ohms
- 50 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
BZT52
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 1 uA
Length: 2.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZT52C5V6-AQ
Width: 1.6 mm
Zener Current: 83 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

BZT5 Zener Diodes

Diotec Semiconductor BZT5 Zener Diodes feature ±2% tolerance of Zener voltage, sharp Zener voltage breakdown, and low leakage current. These diodes come in a UL 94V-0 case material, compliant with RoHS, REACH, and conflict materials, and are AEC-Q101 qualified. The BZT5 Zener diodes are ideal for voltage stabilization and regulators and for commercial grade/industrial grade applications.