1N5375B

Diotec Semiconductor
637-1N5375B
1N5375B

Mfr.:

Description:
Zener Diodes Zener, DO-201, 82V, 5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.296

Stock:
3.296 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,76 kr. 2,76 kr.
2,19 kr. 21,90 kr.
1,31 kr. 131,00 kr.
1,30 kr. 650,00 kr.
1,26 kr. 1.260,00 kr.
Full Ammo Pack (Order in multiples of 1700)
1,11 kr. 1.887,00 kr.
1,04 kr. 3.536,00 kr.
0,895 kr. 7.607,50 kr.
0,888 kr. 21.134,40 kr.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
82 V
Through Hole
DO-201
5 W
5 %
500 nA
65 Ohms
- 50 C
+ 150 C
Single
15 mA
Ammo Pack
1N53X
Brand: Diotec Semiconductor
Diameter: 4.5 mm
Ir - Reverse Current: 500 nA
Length: 7.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: 1N5375B
Zener Current: 58 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

IN53x Zener Diodes

Diotec Semiconductor IN53x Zener Diodes exhibit non-planar technology and high-power dissipation. These diodes offer an 8.7V to 200V Zener voltage range and 24mA to 546mA Zener current range. The IN53x Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.