SDM1U100S1FQ-7

Diodes Incorporated
621-SDM1U100S1FQ-7
SDM1U100S1FQ-7

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Rectifier SOD123F T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.636

Stock:
2.636 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 kr. 3,72 kr.
2,28 kr. 22,80 kr.
1,54 kr. 154,00 kr.
1,11 kr. 555,00 kr.
0,985 kr. 985,00 kr.
Full Reel (Order in multiples of 3000)
0,709 kr. 2.127,00 kr.
0,664 kr. 3.984,00 kr.
0,627 kr. 5.643,00 kr.
0,619 kr. 14.856,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-123F-2
Single
Si
1 A
100 V
770 mV
50 A
150 nA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99