PI4IOE5V6416ALEX

Diodes Incorporated
621-PI4IOE5V6416ALEX
PI4IOE5V6416ALEX

Mfr.:

Description:
Interface - I/O Expanders Interface IO Expander TSSOP-24 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.833

Stock:
2.833 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,10 kr. 9,10 kr.
6,67 kr. 66,70 kr.
6,03 kr. 150,75 kr.
5,34 kr. 534,00 kr.
5,02 kr. 1.255,00 kr.
4,83 kr. 2.415,00 kr.
4,17 kr. 4.170,00 kr.
Full Reel (Order in multiples of 3000)
4,17 kr. 12.510,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - I/O Expanders
RoHS:  
SMD/SMT
TSSOP-24
I2C, Serial
16 I/O
With Interrupt
1.65 V
5.5 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Diodes Incorporated
Logic Family: PI4IOE5V6
Operating Supply Current: 27 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Type: Open Drain
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI4IOE5V6416 16-bit I²C I/O Expander

Diodes Incorporated PI4IOE5V6416 16-bit I2C-bus I/O Expander provides remote I/O expansion for most microcontroller families via the I2C-bus interface. This Diodes Incorporated expander offers a simple solution when additional I/Os are needed while keeping interconnections to a minimum, such as in battery-powered mobile applications for interfacing with sensors, buttons, keypads, and other Human Machine Interface (HMI) devices.