PI3DPX8121ZLDEX

Diodes Incorporated
621-PI3DPX8121ZLDEX
PI3DPX8121ZLDEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Active Display W-QFN3060-40 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.536

Stock:
3.536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3536 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,59 kr. 20,59 kr.
15,44 kr. 154,40 kr.
14,17 kr. 354,25 kr.
12,76 kr. 1.276,00 kr.
12,16 kr. 3.040,00 kr.
11,71 kr. 5.855,00 kr.
11,34 kr. 11.340,00 kr.
Full Reel (Order in multiples of 3500)
10,44 kr. 36.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Multiplexers
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TQFN-40
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI3DPX8121 Multiplexer Switch IC

Diodes Incorporated PI3DPX8121 Multiplexer Switch IC features a 4-lane DisplayPort link that supports the data rate of up to 10Gbps for DP1.4 and DP2.0 standards. This mux switch provides +10dB (DP2.0@5GHz) and +8.5dB (DP1.4@4.05GHz) maximum equalizer gain controls and compensates for the insertion loss and the channel connection. The PI3DPX8121 mux switch operates at 3.3V single supply voltage, providing LT-tunable capability for LTTPR redriver data path support. This mux switch IC offers a 0°C to 70°C industrial temperature range and includes input signal detection for automatic power supply mode. The PI3DPX8121 switch IC is ideal for laptop and desktop PCs, workstations and server systems, docking peripherals, KVM peripherals, PC peripherals, and display monitors.