MMBZ5255BW-7-F

Diodes Incorporated
621-MMBZ5255BW-7-F
MMBZ5255BW-7-F

Mfr.:

Description:
Zener Diodes 200MW 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
28 V
SMD/SMT
SOT-323-3
200 mW
5 %
100 nA
44 Ohms
- 65 C
+ 150 C
Single
4.5 mA
Reel
Cut Tape
MouseReel
MMBZ5255B
Brand: Diodes Incorporated
Height: 1 mm
Ir - Reverse Current: 100 nA
Length: 2.15 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 2.1 mm
Zener Current: 100 nA
Unit Weight: 5 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.042

Stock:
1.042 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,69 kr. 2,69 kr.
1,22 kr. 12,20 kr.
1,07 kr. 107,00 kr.
0,918 kr. 459,00 kr.
Full Reel (Order in multiples of 3000)
0,485 kr. 1.455,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.