AP22811AW5-7

Diodes Incorporated
621-AP22811AW5-7
AP22811AW5-7

Mfr.:

Description:
Power Switch ICs - Power Distribution Load Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130.449

Stock:
130.449 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 kr. 2,44 kr.
1,67 kr. 16,70 kr.
1,49 kr. 37,25 kr.
1,29 kr. 129,00 kr.
1,13 kr. 282,50 kr.
1,08 kr. 1.080,00 kr.
Full Reel (Order in multiples of 3000)
0,925 kr. 2.775,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2 A
2.7 A
65 mOhms
1.7 ms
20 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-25-5
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99