AL8863SP-13

Diodes Incorporated
621-AL8863SP-13
AL8863SP-13

Mfr.:

Description:
LED Lighting Driver ICs MV Buck LED Driver- Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88.159

Stock:
88.159 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,21 kr. 3,21 kr.
2,23 kr. 22,30 kr.
1,99 kr. 49,75 kr.
1,73 kr. 173,00 kr.
1,60 kr. 400,00 kr.
1,54 kr. 770,00 kr.
1,47 kr. 1.470,00 kr.
Full Reel (Order in multiples of 2500)
1,32 kr. 3.300,00 kr.
1,30 kr. 9.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
SO-8EP
60 V
4.5 V
50 kHz to 1 MHz
Adjustable
AL8863
- 40 C
+ 125 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 4.5 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 600 uA
Unit Weight: 182,673 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AL8863 Buck LED Driver-Controller

Diodes Incorporated AL8863 Buck LED Driver-Controller is designed to drive an external MOSFET, enabling it to drive high-current LEDs. The Diodes Incorporated AL8863 operates at an input supply voltage from 4.5V to 60V, with a switching frequency range of 50kHz to 1000kHz. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The wide operating frequency range allows more flexibility on component selection, and also, with operating up to 1MHz, it allows the use of smaller external components, minimizing PCB size and BOM cost.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.