6069-410-007-1

Digilent
424-6069-410-007-1
6069-410-007-1

Mfr.:

Description:
Data Logging & Acquisition WebDAQ 904 Internet Enabled Uni Data Logger; Digilent Build

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
10.066,08 kr. 10.066,08 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
Input
Combined
Terminal
Ethernet, USB
1 A
4 Channel
Brand: Digilent
Description/Function: Internet Enabled Universal Input Data Logger
Height: 38.1 mm
Length: 179.4 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 4 bit, 24 bit
Series: WebDAQ
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 6 VDC to 16 VDC, 60 V
Width: 146.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
BRHTS:
84718000
ECCN:
EAR99

WebDAQ 904 Universal Input Data Logger

Digilent WebDAQ 904 Universal Input Data Loggers are stand-alone universal input loggers intended for remote monitoring and control. These loggers feature all the intelligence built into the WebDAQ, eliminating the need for a PC or additional software. Users can easily configure simple or sophisticated applications, log data, update digital outputs, and send notifications based on alarm conditions by utilizing the embedded WebDA web server. Additionally, users can view real-time data from any location with any device with a web browser. WebDAQ 904 loggers allow users to measure several signals from sensors, including strain gauges, RTDs, thermocouples, and load cells. Digilent WebDAQ 904 Universal Input Data Loggers are housed in heavy-duty chassis, ensuring they are rugged enough for industrial applications.