410-395

Digilent
424-410-395
410-395

Mfr.:

Description:
Power Supplies - Bench Top DPS3340 Product Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.302,77 kr. 3.302,77 kr.

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Power Supplies - Bench Top
RoHS:  
Brand: Digilent
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DPS3340 Discovery USB Programmable Power Supply

Digilent DPS3340 Discovery USB Programmable Power Supply is a three-channel power supply that controls the power provided to the external circuits. This DPS3340 power supply offers constant current modes and voltages with built-in readback sensors and optional tracking for the output channels. The DPS3340 power supply can be used as a stand-alone product or with measurement and test devices. This DPS3340 power supply features overcurrent protection options provided through WaveForms software. The DPS3340 power supply operates within the 0°C to 40°C temperature range and 3.2A maximum power supply current.