XM-M92-2P-UA

Digi
888-XM-M92-2P-UA
XM-M92-2P-UA

Mfr.:

Description:
Modems Xbee modem 900HP 200K RS-232 w/acc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 454

Stock:
454 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.468,65 kr. 1.468,65 kr.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RF Modems
RS-232
7 V
30 V
- 40 C
+ 85 C
11.4 cm x 7 cm x 2.9 cm
Brand: Digi
Description/Function: Xbee modem, RS232 to Xbee-PRO 900HP, 200 Kbps with accessories
Frequency: 902 MHz to 928 MHz
Product Type: Modems
Series: XBee-PRO 900HP
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: XBee-PRO
Unit Weight: 657,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee-PRO 900HP RF Modems

Digi XBee-PRO 900HP RF Modems can be configured in minutes to provide reliable serial cable replacement between many different types of electronic devices. These modems utilize the XBee-PRO 900HP RF module in an enclosure with interface options that include RS-232, RS-485, USB, and Ethernet with transmission ranges of up to 28 miles.