XB3-C-G4-UT-101

Digi
888-XB3-C-G4-UT-101
XB3-C-G4-UT-101

Mfr.:

Description:
Modems Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, AT&T SIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
951,90 kr. 951,90 kr.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Modems
150 Mb/s, 50 Mb/s
RAM
ADC, I2C, JTAG, SPI, UART, USB
2.8 V
5.5 V
1.05 A
33 dBm
- 40 C
+ 80 C
30.48 mm x 43.18 mm
Brand: Digi
Flash: 8 MB
Frequency: 850 MHz, 900 MHz, 1.8 GHz, 1.85 GHz
Operating Supply Voltage: 2.8 to 5.5 V
Processor Type: PLS83-W
Product Type: Modems
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol - Cellular, NBIoT, LTE: 2G/3G, LTE Cat 4
Protocol - GPS, GLONASS: GNSS
RAM: 64 kB
Security: Digi TrustFence
Series: XBee 3
Factory Pack Quantity: 25
Subcategory: Ethernet & Communication Modules
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
5A992.C

XBee® 3 Global LTE Cat 4 Smart Modems

DIGI XBee® 3 Global LTE Cat 4 Smart Modems offer an easy way to integrate higher-bandwidth cellular connectivity into an OEM device or IoT gateway. These devices allow users to switch between multiple frequencies and wireless protocols as needed. The XBee 3 Global LTE Cat 4 modules can be easily configured and controlled from a central platform called DIGI Remote Manager®. These modules are integrated with MicroPython programmability to enable custom scripting directly on the modems.