657-1502-103F

Dialight
645-657-1502-103F
657-1502-103F

Mfr.:

Description:
LED Panel Mount Indicators Red 350fL 5V Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
76,54 kr. 76,54 kr.
73,03 kr. 730,30 kr.
72,74 kr. 7.274,00 kr.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
Red
17.5 mm
Panel Mount
Wire
19 mA
5 V
100 mcd
Round Flat
Bulk
Brand: Dialight
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 18,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

657 Series Watertight LED Panel Mount Indicators

Dialight 657 Series Watertight LED Panel Mount Indicators (PMIs) are IP67 / NEMA 4X certified, making them ideal for use in hazardous or outdoor environments. The 657 Series PMIs are available with domed, flat or right-angle lens options. These LEDs provide cool-to-the touch operation and are resistance to shock and vibration. The 657 Series LED PMIs are daylight viewable and feature LED technology engineered for up to 100k hours of operation. The Dialight 657 Series is available with non-tinted lenses to eliminate phantom effect.