607-2112-130F

Dialight
645-607-2112-130F

607-2112-130F

Mfr.:

Description:
LED Panel Mount Indicators RED DIFFUSED 12 VOLT 12 VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:

96 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,72 € 6,72 €
4,89 € 48,90 €
4,82 € 120,50 €
3,95 € 395,00 €
3,53 € 1.765,00 €
3,41 € 3.410,00 €
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
7.2 mm
Panel Mount
Solder Tab
Red, Diffused
3 mm
15 mA
12 V
22 mcd
Dome
607
Bulk
Brand: Dialight
IP Rating: IP66
Lens Colour: Red
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Unit Weight: 6,163 g

This functionality requires JavaScript to be enabled.
TARIC:
8541401000
CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Mueller Electric BU-P3782-24-2
Test Leads TEST LEAD STACKABLE BANANA TO GRABBER 24" RED
Mueller Electric BU-P3782-24-0
Test Leads TEST LEAD STACKABLE BANANA TO GRABBER 24
IXYS CPC1017N
Solid State Relays - PCB Mount SPNO RELAY
Diodes Incorporated 1N4148W-7-F
Diodes - General Purpose, Power, Switching SURFACE MOUNT FAST SWITCHING DIODE
Arduino A000073
Development Boards & Kits - AVR Arduino Uno Rev 3 SMD
Molex 43650-0215
Headers & Wire Housings MICRO-FIT 3.0 HEADER
TE Connectivity 1445390-3
Standard Circular Connector PLUG 8-4
Littelfuse 60R300XF
Resettable Fuses - PPTC 60V POLYFUSE 3A RADIAL LEADS
Dialight 607-2212-130F
LED Panel Mount Indicators GREEN DIFFUSED 12 VOLT
Dialight 607-2312-130F
LED Panel Mount Indicators YELLOW DIFFUSED 12 VOLT