599-1T70-247F

Dialight
645-599-1T70-247F
599-1T70-247F

Mfr.:

Description:
Multi-Colour LEDs SMD 0805 Bi-Color Red/Yellow-Green

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.698

Stock:
7.698 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,37 kr. 2,37 kr.
1,61 kr. 16,10 kr.
1,14 kr. 114,00 kr.
0,933 kr. 466,50 kr.
0,858 kr. 858,00 kr.
0,806 kr. 1.612,00 kr.
Full Reel (Order in multiples of 4000)
0,753 kr. 3.012,00 kr.
0,634 kr. 5.072,00 kr.
0,619 kr. 14.856,00 kr.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
0805 (2012 metric)
Red, Yellow-Green
567.5 nm, 615 nm
118 deg, 125 deg
20 mA
2.4 V
48 mW
Colorless
1.39 mm x 1.3 mm
Rectangular
Clear
Brand: Dialight
Configuration: Single
Height: 0.5 mm
Length: 2 mm
Luminous Intensity: 28.5 mcd, 45 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: 599
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: MicroLED
Type: Multi-Color LEDs
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

599 MicroLED® Bi-Color 0805 SMD LEDs

Dialight 599 MicroLED® Bi-Color 0805 SMD LEDs are compact, high-performance lighting components designed to provide a dual-color indication in a small, space-saving package. With a 0805 surface-mount design, these LEDs are perfect for applications where minimal size and high visibility are essential, such as in consumer electronics, industrial equipment, automotive systems, and medical devices. Capable of emitting two colors (typically red/green or red/yellow), these LEDs offer versatility in signaling different statuses, such as power, error, or operational modes. The energy-efficient design ensures long-lasting performance, making the LEDs an ideal choice for devices requiring reliable, low-power indicator lights. Whether used in control panels, networking equipment, or emergency systems, the Dialight 599 MicroLED® Bi-Color 0805 SMD LEDs provide clear, bright indications that enhance user experience and system reliability in a wide range of industries.